BA6845FS-E2

DigiKey Part Number
BA6845FS-E2TR-ND - Tape & Reel (TR)
BA6845FS-E2CT-ND - Cut Tape (CT)
BA6845FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA6845FS-E2
Description
IC MTR DRV BIPOLR 2.7-9V 16SSOPA
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BA6845FS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 9V
Voltage - Load
2.7V ~ 9V
Operating Temperature
-25°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-A
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥19.11100¥191.11
25¥18.02920¥450.73
100¥15.36250¥1,536.25
250¥14.42488¥3,606.22
500¥12.62176¥6,310.88
1,000¥10.45803¥10,458.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.92628¥22,315.70
Manufacturers Standard Package