A4980KLPTR-T | |
---|---|
DigiKey Part Number | 620-1461-2-ND - Tape & Reel (TR) 620-1461-1-ND - Cut Tape (CT) 620-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4980KLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4980KLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | - | |
Current - Output | 1.4A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 0V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
10 | ¥35.35500 | ¥353.55 |
25 | ¥33.42200 | ¥835.55 |
100 | ¥28.96400 | ¥2,896.40 |
250 | ¥27.47912 | ¥6,869.78 |
500 | ¥24.65684 | ¥12,328.42 |
1,000 | ¥20.79491 | ¥20,794.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.75518 | ¥79,020.72 |