S-25A640B0A-J8T2U3 | |
---|---|
DigiKey Part Number | 1662-S-25A640B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A640B0A-J8T2U3CT-ND - Cut Tape (CT) 1662-S-25A640B0A-J8T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25A640B0A-J8T2U3 |
Description | IC EEPROM 64KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.59200 | ¥65.92 |
25 | ¥6.51160 | ¥162.79 |
50 | ¥6.47240 | ¥323.62 |
100 | ¥5.78770 | ¥578.77 |
250 | ¥5.73844 | ¥1,434.61 |
500 | ¥5.65372 | ¥2,826.86 |
1,000 | ¥5.45153 | ¥5,451.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.02086 | ¥20,083.44 |
8,000 | ¥4.96540 | ¥39,723.20 |
12,000 | ¥4.80228 | ¥57,627.36 |