DRV8838DSGR | |
---|---|
DigiKey Part Number | 296-40081-2-ND - Tape & Reel (TR) 296-40081-1-ND - Cut Tape (CT) 296-40081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8838DSGR |
Description | IC BRIDGE DRIVER PAR 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS On/Off 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8838DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89520 | ¥222.38 |
100 | ¥7.30650 | ¥730.65 |
250 | ¥6.82992 | ¥1,707.48 |
500 | ¥6.03594 | ¥3,017.97 |
1,000 | ¥4.76514 | ¥4,765.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44747 | ¥13,342.41 |
6,000 | ¥4.22510 | ¥25,350.60 |
15,000 | ¥4.06626 | ¥60,993.90 |