DRV8833RTYR | |
---|---|
DigiKey Part Number | 296-29398-2-ND - Tape & Reel (TR) 296-29398-1-ND - Cut Tape (CT) 296-29398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833RTYR |
Description | IC MOTOR DRIVER PAR 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833RTYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.5A | |
Voltage - Supply | 2.7V ~ 10.8V | |
Voltage - Load | 2.7V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.51400 | ¥287.85 |
100 | ¥9.80960 | ¥980.96 |
250 | ¥9.21056 | ¥2,302.64 |
500 | ¥8.10812 | ¥4,054.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.43856 | ¥22,315.68 |