INA216A2RSWR | |
---|---|
DigiKey Part Number | 296-29890-2-ND - Tape & Reel (TR) 296-29890-1-ND - Cut Tape (CT) 296-29890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A2RSWR |
Description | IC CURRENT MONITOR 0.05% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A2RSWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.05% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64900 | ¥96.49 |
25 | ¥9.16080 | ¥229.02 |
100 | ¥7.52440 | ¥752.44 |
250 | ¥7.03356 | ¥1,758.39 |
500 | ¥6.21558 | ¥3,107.79 |
1,000 | ¥4.90707 | ¥4,907.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07868 | ¥9,236.04 |