POWERSTEP01 | |
---|---|
DigiKey Part Number | 497-15441-ND |
Manufacturer | |
Manufacturer Product Number | POWERSTEP01 |
Description | IC MTR DRV BIPLR 3.3/5V 89VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14) |
Datasheet | Datasheet |
EDA/CAD Models | POWERSTEP01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | 10A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 85V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 89-PowerVQFN | |
Supplier Device Package | 89-VFQFPN (11x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥99.43000 | ¥994.30 |
25 | ¥95.30880 | ¥2,382.72 |
136 | ¥83.97324 | ¥11,420.36 |
272 | ¥79.85206 | ¥21,719.76 |
544 | ¥74.70022 | ¥40,636.92 |
952 | ¥68.51811 | ¥65,229.24 |