POWERSTEP01TR | |
---|---|
DigiKey Part Number | 497-16397-2-ND - Tape & Reel (TR) 497-16397-1-ND - Cut Tape (CT) 497-16397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POWERSTEP01TR |
Description | IC MTR DRV BIPLR 3.3/5V 89VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14) |
Datasheet | Datasheet |
EDA/CAD Models | POWERSTEP01TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | 10A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 85V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 89-PowerVQFN | |
Supplier Device Package | 89-VFQFPN (11x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.82000 | ¥104.82 |
10 | ¥96.34400 | ¥963.44 |
25 | ¥92.35040 | ¥2,308.76 |
100 | ¥81.36850 | ¥8,136.85 |
250 | ¥77.37536 | ¥19,343.84 |
500 | ¥72.38344 | ¥36,191.72 |
1,000 | ¥66.39306 | ¥66,393.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥63.89705 | ¥159,742.62 |