DRV8424PWPR

DigiKey Part Number
296-DRV8424PWPRTR-ND - Tape & Reel (TR)
296-DRV8424PWPRCT-ND - Cut Tape (CT)
296-DRV8424PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8424PWPR
Description
35V, 2.5A BIPOLAR STEPPER MOTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8424PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Consumer, Industrial
Current - Output
2.5A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.08000¥25.08
10¥22.52000¥225.20
25¥21.29040¥532.26
100¥18.45100¥1,845.10
250¥17.50468¥4,376.17
500¥15.70702¥7,853.51
1,000¥13.24685¥13,246.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.58449¥31,461.23
5,000¥12.11139¥60,556.95
Manufacturers Standard Package