DRV8212DSGR | |
---|---|
DigiKey Part Number | 296-DRV8212DSGRTR-ND - Tape & Reel (TR) 296-DRV8212DSGRCT-ND - Cut Tape (CT) 296-DRV8212DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8212DSGR |
Description | 12-V, 4-A LOW VOLTAGE H-BRIDGE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8212DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 5.5V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥5.32480 | ¥133.12 |
100 | ¥4.37280 | ¥437.28 |
250 | ¥4.08756 | ¥1,021.89 |
500 | ¥3.61234 | ¥1,806.17 |
1,000 | ¥3.34720 | ¥3,347.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34720 | ¥10,041.60 |