Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock 1,470 Factory | 1 : ¥66.65000 Tray | - | Tray | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI, UART | Power MOSFET | 1 ~ 1/256 | General Purpose | 2.1A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 125°C | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
376 In Stock | 1 : ¥73.20000 Tray | - | Tray | Active | Bipolar | Universal | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | Automation Control, Industrial, Medical | 20A | 10V ~ 50V | 10V ~ 55V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) | ||
1,394 In Stock 52,430 Factory | 1 : ¥77.28000 Tray | - | Tray | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI | Power MOSFET | - | Brushed DC | 1A | 4.5V ~ 36V | 1.8V | -40°C ~ 85°C (TA) | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
21,180 In Stock | 1 : ¥84.08000 Cut Tape (CT) 2,000 : ¥43.72695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.1A | 5.5V ~ 26V | 5.5V ~ 26V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
14,721 In Stock | 1 : ¥97.76000 Cut Tape (CT) 2,000 : ¥51.56037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.1A | 5.5V ~ 26V | 5.5V ~ 26V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
2,352 In Stock | 1 : ¥74.79000 Tray | - | Tray | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | CMOS | - | - | 5A | 5V ~ 28V | 5V ~ 28V | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 32-PowerQFN | 32-PQFN (8x8) | ||
919 In Stock | 1 : ¥97.85000 Cut Tape (CT) 2,000 : ¥50.22944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | RS-232, SPI | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.1A | 3.3V ~ 5.5V | 4.57V ~ 20V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
1,597 In Stock | 1 : ¥98.61000 Tube | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.1A | 5.5V ~ 26V | 5.5V ~ 26V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock 20,000 Factory Check Lead Time | 2,000 : ¥43.11790 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI | Power MOSFET | 1 ~ 1/256 | General Purpose | - | 3.3V ~ 5V | 4.75V ~ 16V | -40°C ~ 125°C (TJ) | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |