ZXBM5210-SP-13 | |
---|---|
DigiKey Part Number | ZXBM5210-SP-13DITR-ND - Tape & Reel (TR) ZXBM5210-SP-13DICT-ND - Cut Tape (CT) ZXBM5210-SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXBM5210-SP-13 |
Description | IC MOTOR DRIVER 3V-18V 8SO |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXBM5210-SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.44800 | ¥84.48 |
25 | ¥8.02280 | ¥200.57 |
100 | ¥6.58920 | ¥658.92 |
250 | ¥6.15932 | ¥1,539.83 |
500 | ¥5.44326 | ¥2,721.63 |
1,000 | ¥4.29726 | ¥4,297.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.01078 | ¥10,026.95 |
5,000 | ¥3.81025 | ¥19,051.25 |
12,500 | ¥3.66701 | ¥45,837.62 |