TMC2209-LA-T

DigiKey Part Number
175-TMC2209-LA-TTR-ND - Tape & Reel (TR)
175-TMC2209-LA-TCT-ND - Cut Tape (CT)
175-TMC2209-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2209-LA-T
Description
IC MTR DRV 4.75-28V QFN28
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2209-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Step/Direction
Interface
Step/Direction, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Automation Control
Current - Output
2A
Voltage - Supply
4.8V ~ 5.25V
Voltage - Load
5.5V ~ 29V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.08000¥42.08
10¥28.04400¥280.44
25¥24.39400¥609.85
100¥20.30420¥2,030.42
250¥18.31760¥4,579.40
500¥17.10606¥8,553.03
1,000¥16.09973¥16,099.73
2,500¥15.02658¥37,566.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥14.94624¥89,677.44
Manufacturers Standard Package