Motor Drivers, Controllers

Results: 12
Manufacturer
Allegro MicroSystemsRohm SemiconductorSTMicroelectronics
Series
-VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Motor Type - Stepper
-Bipolar
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
LogicOn/OffPWM
Applications
-Media Player
Current - Output
500mA1A2A3A15A35A
Voltage - Supply
3V ~ 5.5V4V ~ 28V4.5V ~ 14V4.5V ~ 5.5V5.5V ~ 40V6V ~ 32V
Voltage - Load
3V ~ 5.5V4V ~ 28V4.5V ~ 14V5.5V ~ 40V6V ~ 32V-
Operating Temperature
-40°C ~ 150°C (TJ)-35°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-SOIC (0.173", 4.40mm Width)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width) Exposed Pad16-WQFN Exposed Pad28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs36-PowerBFSOP (0.295", 7.50mm Width)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-MSOP8-SOP16-eTSSOP-EP16-QFN-EP (4x4)16-SO28-HSOP-MHRP7PowerSSO-36 TP
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOP
BD6231F-E2
IC MOTOR DRIVER 6V-32V 8SOP
Rohm Semiconductor
46,850
In Stock
1 : ¥16.50000
Cut Tape (CT)
2,500 : ¥9.84152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
1A
6V ~ 32V
6V ~ 32V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
8-SOP
BD6211F-E2
IC MOTOR DRIVER 3V-5.5V 8SOP
Rohm Semiconductor
10,597
In Stock
1 : ¥18.62000
Cut Tape (CT)
2,500 : ¥8.50808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
1A
3V ~ 5.5V
3V ~ 5.5V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
HRP7_HRP7
BD6232HFP-TR
IC MOTOR DRIVER 6V-32V HRP7
Rohm Semiconductor
3,352
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,000 : ¥26.58501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
2A
6V ~ 32V
6V ~ 32V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
HRP7
VNH7040AYTR
VNH7040AYTR
IC MOTOR DRVR 4V-28V 36POWERSSO
STMicroelectronics
3,634
In Stock
1 : ¥52.38000
Cut Tape (CT)
1,000 : ¥27.67156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
35A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-PowerBFSOP (0.295", 7.50mm Width)
PowerSSO-36 TP
16-SOIC
VNH7100BASTR
IC MOTOR DRIVER 4V-28V 16SO
STMicroelectronics
2,253
In Stock
1 : ¥30.09000
Cut Tape (CT)
2,500 : ¥15.10938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
15A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-TSSOP-EP
A5950KLPTR-T
IC MOTOR DRIVER 5.5V-40V 16TSSOP
Allegro MicroSystems
7,821
In Stock
1 : ¥14.71000
Cut Tape (CT)
4,000 : ¥8.77751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
3A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-eTSSOP-EP
16-QFN
A5950KEUSR-J
IC MOTOR DRIVER 5.5V-40V 16QFN
Allegro MicroSystems
11,656
In Stock
1 : ¥20.32000
Cut Tape (CT)
6,000 : ¥8.94084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
3A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-WQFN Exposed Pad
16-QFN-EP (4x4)
HRP7_HRP7
BD6231HFP-TR
IC MOTOR DRIVER 6V-32V HRP7
Rohm Semiconductor
877
In Stock
1 : ¥39.82000
Cut Tape (CT)
2,000 : ¥19.98316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
1A
6V ~ 32V
6V ~ 32V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
HRP7
HRP7_HRP7
BD62321HFP-TR
IC MOTOR DRIVER 6V-32V HRP7
Rohm Semiconductor
188
In Stock
1 : ¥55.43000
Cut Tape (CT)
2,000 : ¥30.27160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
3A
6V ~ 32V
6V ~ 32V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
HRP7
28-HSOP_HSOP-M28 Pkg
BD6237FM-E2
IC MOTOR DRIVER 6V-32V 28HSOP
Rohm Semiconductor
313
In Stock
1 : ¥90.71000
Cut Tape (CT)
1,500 : ¥45.56441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
On/Off
Power MOSFET
-
Media Player
2A
6V ~ 32V
6V ~ 32V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
28-HSOP-M
8-SOP
BD7931F-E2
IC MOTOR DRIVER 4.5V-14V 8SOP
Rohm Semiconductor
1,888
In Stock
1 : ¥26.44000
Cut Tape (CT)
2,500 : ¥12.33737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
500mA
4.5V ~ 14V
4.5V ~ 14V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
8 MSOP
BH6578FVM-TR
IC MOTOR DRIVER 4.5V-5.5V 8MSOP
Rohm Semiconductor
2,175
In Stock
1 : ¥20.28000
Cut Tape (CT)
3,000 : ¥11.13811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Logic
Power MOSFET
-
Media Player
500mA
4.5V ~ 5.5V
-
-35°C ~ 85°C
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
Showing
of 12

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.