BD6231HFP-TR | |
---|---|
DigiKey Part Number | BD6231HFPTR-ND - Tape & Reel (TR) BD6231HFPCT-ND - Cut Tape (CT) BD6231HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6231HFP-TR |
Description | IC MOTOR DRIVER 6V-32V HRP7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6231HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥35.76200 | ¥357.62 |
25 | ¥33.80480 | ¥845.12 |
100 | ¥29.29830 | ¥2,929.83 |
250 | ¥27.79608 | ¥6,949.02 |
500 | ¥24.94138 | ¥12,470.69 |
1,000 | ¥21.03491 | ¥21,034.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.98316 | ¥39,966.32 |