BD6232FP-E2 | |
---|---|
DigiKey Part Number | BD6232FP-E2TR-ND - Tape & Reel (TR) BD6232FP-E2CT-ND - Cut Tape (CT) BD6232FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6232FP-E2 |
Description | IC MOTOR DRIVER 6V-32V 25HSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6232FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2A | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.06700 | ¥320.67 |
25 | ¥30.31200 | ¥757.80 |
100 | ¥26.27050 | ¥2,627.05 |
250 | ¥24.92320 | ¥6,230.80 |
500 | ¥23.71840 | ¥11,859.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.71840 | ¥47,436.80 |