Motor Drivers, Controllers

Results: 8
Manufacturer
STMicroelectronicsTexas Instruments
Series
-VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-BipolarUnipolar
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
Hardwired (HW)On/OffOn/Off, PWMSPI
Technology
Bi-CMOSNMOSPower MOSFET
Applications
-AutomotiveBrushed DCIndustrial
Current - Output
5A, 10A8A10A12A21A32A
Voltage - Supply
0V ~ 5.5V3.05V ~ 5.5V4.5V ~ 35V4.5V ~ 5.5V5.5V ~ 18V
Voltage - Load
4.5V ~ 35V4.5V ~ 38V4.5V ~ 60V5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
16-PowerVFQFN16-SOIC (0.154", 3.90mm Width)24-PowerTSSOP (0.173", 4.40mm Width)28-PowerTSSOP (0.118", 3.00mm Width)28-PowerTSSOP (0.173", 4.40mm Width)44-PowerTSSOP (0.244", 6.20mm Width)
Supplier Device Package
16-SO16-VQFN-HR (3x6)24-HTSSOP28-HTSSOP44-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP Exposed Pad
DRV8873SPWPRQ1
IC MTRDRV UNIPLR 0-5.5V 24HTSSOP
Texas Instruments
7,088
In Stock
1 : ¥53.90000
Cut Tape (CT)
2,000 : ¥26.04773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI
NMOS
-
Industrial
10A
0V ~ 5.5V
4.5V ~ 38V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
DRV8145PQPWPRQ1
DRV8245PQPWPRQ1
AUTOMOTIVE 40-V, 32-A H-BRIDGE D
Texas Instruments
886
In Stock
1 : ¥69.28000
Cut Tape (CT)
2,500 : ¥27.23596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI
NMOS
-
-
32A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
16-SO
VNH5200ASTR-E
IC MOTOR DRIVER 5.5V-18V 16SOIC
STMicroelectronics
14,673
In Stock
1 : ¥25.50000
Cut Tape (CT)
2,500 : ¥12.80375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
-
8A
5.5V ~ 18V
5.5V ~ 18V
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
DRV8243HQDGQRQ1
DRV8243SQDGQRQ1
AUTOMOTIVE 40-V, 12-A H-BRIDGE D
Texas Instruments
1,909
In Stock
1 : ¥39.79000
Cut Tape (CT)
2,500 : ¥16.17027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI
NMOS
-
-
12A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
28-PowerTSSOP (0.118", 3.00mm Width)
28-HTSSOP
DRV8244SQRYJRQ1
DRV8244SQRYJRQ1
AUTOMOTIVE 40-V, 21-A H-BRIDGE D
Texas Instruments
5,776
In Stock
1 : ¥51.86000
Cut Tape (CT)
3,000 : ¥26.02319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI
Bi-CMOS
-
Brushed DC
21A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-PowerVFQFN
16-VQFN-HR (3x6)
DRV8243HQDGQRQ1
DRV8244HQDGQRQ1
AUTOMOTIVE 40-V, 21-A H-BRIDGE D
Texas Instruments
2,093
In Stock
1 : ¥55.94000
Cut Tape (CT)
2,500 : ¥18.06157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Hardwired (HW)
Bi-CMOS
-
Brushed DC
21A
4.5V ~ 5.5V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
28-PowerTSSOP (0.118", 3.00mm Width)
28-HTSSOP
DRV8243HQDGQRQ1
DRV8243PQDGQRQ1
AUTOMOTIVE 40-V, 12-A H-BRIDGE D
Texas Instruments
245
In Stock
1 : ¥41.87000
Cut Tape (CT)
2,500 : ¥16.84404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI
NMOS
-
-
12A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
28-PowerTSSOP (0.118", 3.00mm Width)
28-HTSSOP
DRV8952DDWR
DRV8262QDDWRQ1
AUTOMOTIVE 70-V, 20A SINGLE OR D
Texas Instruments
2,450
In Stock
1 : ¥79.39000
Cut Tape (CT)
2,500 : ¥43.37660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
On/Off, PWM
NMOS
-
Automotive
5A, 10A
3.05V ~ 5.5V
4.5V ~ 60V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
44-PowerTSSOP (0.244", 6.20mm Width)
44-HTSSOP
Showing
of 8

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.