Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,116 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥9.88222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Fan Control | - | PWM | - | - | Networking and Communications | - | 3V ~ 3.6V | - | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,927 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥5.28888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | Printer | 3.7A | 4.5V ~ 33V | 4.5V ~ 33V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |