MCT8316Z0TRGFR | |
---|---|
DigiKey Part Number | 296-MCT8316Z0TRGFRTR-ND - Tape & Reel (TR) 296-MCT8316Z0TRGFRCT-ND - Cut Tape (CT) 296-MCT8316Z0TRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316Z0TRGFR |
Description | IC BLDC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Hardware 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8316Z0TRGFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Hardware | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥28.28300 | ¥282.83 |
25 | ¥26.73440 | ¥668.36 |
100 | ¥23.17050 | ¥2,317.05 |
250 | ¥21.98224 | ¥5,495.56 |
500 | ¥19.72454 | ¥9,862.27 |
1,000 | ¥16.63520 | ¥16,635.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.64880 | ¥40,946.40 |