TMC2209-LA-T

DigiKey Part Number
505-TMC2209-LA-TTR-ND - Tape & Reel (TR)
175-TMC2209-LA-TCT-ND - Cut Tape (CT)
175-TMC2209-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2209-LA-T
Description
IC MTR DRV 4.75-28V QFN28
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2209-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Step/Direction
Interface
Step/Direction, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Automation Control
Current - Output
2A
Voltage - Supply
4.8V ~ 5.25V
Voltage - Load
5.5V ~ 29V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.94000¥30.94
10¥27.79000¥277.90
25¥26.27200¥656.80
100¥22.77050¥2,277.05
250¥21.60296¥5,400.74
500¥19.38430¥9,692.15
1,000¥16.34818¥16,348.18
2,500¥15.53077¥38,826.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥14.94691¥89,681.46
Manufacturers Standard Package