TMC7300-LA-T | |
---|---|
DigiKey Part Number | 505-TMC7300-LA-TTR-ND - Tape & Reel (TR) 175-TMC7300-LA-TCT-ND - Cut Tape (CT) 175-TMC7300-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC7300-LA-T |
Description | LOW VOLTAGE DC MOTOR DRV 2-11V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET UART 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | UART | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 2V ~ 11V | |
Voltage - Load | 2V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.67600 | ¥156.76 |
25 | ¥14.78880 | ¥369.72 |
100 | ¥12.59970 | ¥1,259.97 |
250 | ¥11.83028 | ¥2,957.57 |
500 | ¥10.41400 | ¥5,207.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.41399 | ¥52,069.95 |