A3950SLPTR-T | |
---|---|
DigiKey Part Number | 620-1297-2-ND - Tape & Reel (TR) 620-1297-1-ND - Cut Tape (CT) 620-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3950SLPTR-T |
Description | IC MOTOR DRIVER 8V-36V 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3950SLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.36200 | ¥263.62 |
25 | ¥24.92200 | ¥623.05 |
100 | ¥21.59900 | ¥2,159.90 |
250 | ¥20.49100 | ¥5,122.75 |
500 | ¥18.38660 | ¥9,193.30 |
1,000 | ¥15.50673 | ¥15,506.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.73140 | ¥58,925.60 |