DRV2605LDGST | |
---|---|
DigiKey Part Number | 296-38481-2-ND - Tape & Reel (TR) 296-38481-1-ND - Cut Tape (CT) 296-38481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605LDGST |
Description | IC MOTOR DRIVER 2V-5.5V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605LDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.81200 | ¥268.12 |
25 | ¥25.34600 | ¥633.65 |
100 | ¥21.96620 | ¥2,196.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.83964 | ¥5,209.91 |
500 | ¥18.69928 | ¥9,349.64 |
1,250 | ¥15.77047 | ¥19,713.09 |
2,500 | ¥14.98194 | ¥37,454.85 |