DRV110PWR | |
---|---|
DigiKey Part Number | 296-30454-2-ND - Tape & Reel (TR) 296-30454-1-ND - Cut Tape (CT) 296-30454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV110PWR |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV110PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Low Side | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Electromechanical Drivers | |
Current - Output | 330mA | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06100 | ¥170.61 |
25 | ¥16.09720 | ¥402.43 |
100 | ¥13.71610 | ¥1,371.61 |
250 | ¥12.87876 | ¥3,219.69 |
500 | ¥11.26888 | ¥5,634.44 |
1,000 | ¥9.33715 | ¥9,337.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.69317 | ¥17,386.34 |
6,000 | ¥8.37120 | ¥50,227.20 |
10,000 | ¥8.04923 | ¥80,492.30 |