RT8259GJ6 | |
---|---|
DigiKey Part Number | 1028-RT8259GJ6TR-ND - Tape & Reel (TR) 1028-RT8259GJ6CT-ND - Cut Tape (CT) 1028-RT8259GJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8259GJ6 |
Description | IC REG BUCK ADJ 1.2A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.18040 | ¥154.51 |
100 | ¥5.04410 | ¥504.41 |
250 | ¥4.68516 | ¥1,171.29 |
500 | ¥3.98734 | ¥1,993.67 |
1,000 | ¥3.18992 | ¥3,189.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89086 | ¥8,672.58 |
6,000 | ¥2.69150 | ¥16,149.00 |
15,000 | ¥2.59182 | ¥38,877.30 |
30,000 | ¥2.49213 | ¥74,763.90 |