ADXRS450BEYZ | |
---|---|
DigiKey Part Number | 505-ADXRS450BEYZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS450BEYZ |
Description | SENS GYRO 300DEG/S DGTL 14CLCC |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±300 80Hz SPI 14-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS450BEYZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 80Hz | |
Output Type | SPI | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 6 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-CLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.49000 | ¥881.49 |
10 | ¥734.58000 | ¥7,345.80 |
25 | ¥710.09240 | ¥17,752.31 |
100 | ¥685.60730 | ¥68,560.73 |