LIS3DHTR

DigiKey Part Number
497-10613-2-ND - Tape & Reel (TR)
497-10613-1-ND - Cut Tape (CT)
497-10613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS3DHTR
Description
ACCEL 2-16G I2C/SPI 16LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LIS3DHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.5Hz ~ 625Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥14.83500¥148.35
25¥12.36400¥309.10
50¥12.09040¥604.52
100¥10.99040¥1,099.04
500¥9.61692¥4,808.46
1,000¥8.51779¥8,517.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.24304¥32,972.16
8,000¥7.69351¥61,548.08
Manufacturers Standard Package