IIM-42652 | |
---|---|
DigiKey Part Number | 1428-IIM-42652TR-ND - Tape & Reel (TR) 1428-IIM-42652CT-ND - Cut Tape (CT) 1428-IIM-42652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIM-42652 |
Description | COMPACT, LOW POWER 6-AXIS INDUST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 16kHz 14-LGA (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | IIM-42652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 16kHz | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selective Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥61.65100 | ¥616.51 |
25 | ¥57.02600 | ¥1,425.65 |
100 | ¥49.31900 | ¥4,931.90 |
500 | ¥46.23676 | ¥23,118.38 |
1,000 | ¥43.15439 | ¥43,154.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥40.99667 | ¥204,983.35 |