EV_IIM-42652 | |
---|---|
DigiKey Part Number | 1428-EV_IIM-42652-ND |
Manufacturer | |
Manufacturer Product Number | EV_IIM-42652 |
Description | EVAL BOARD FOR IIM-42652 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IIM-42652 SmartIndustrial™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±2000°/sec | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IIM-42652 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.89000 | ¥525.89 |