102110842 | |
---|---|
DigiKey Part Number | 1597-102110842-ND |
Manufacturer | NVIDIA |
Manufacturer Product Number | 102110842 |
Description | SBC 2.2GHZ 12 CORE 64GB/64GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 12 Core 64GB/64GB RAM ARM Cortex-A78AE v8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVIDIA | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A78AE v8.2 | |
Speed | 2.2GHz | |
Number of Cores | 12 | |
Power (Watts) | 60W | |
Cooling Type | Fan | |
Size / Dimension | 4.331" x 4.331" (110.00mm x 110.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, CSI, GPIO, I2C, M.2, MIPI, PCIe, SPI, UART | |
RAM Capacity/Installed | 64GB/64GB | |
Storage Interface | eMMC, M.2, MicroSD | |
Video Outputs | - | |
Ethernet | RJ45 | |
USB | USB 3.2 (6) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,001.14000 | ¥20,001.14 |