Sensor Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Supplied Contents
Utilized IC / Part
EV_IIM-42652
EV_IIM-42652
EVAL BOARD FOR IIM-42652
TDK InvenSense
25
In Stock
1 : ¥534.90000
Bulk
Bulk
Active
Accelerometer, Gyroscope
±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±2000°/sec
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
1.71V ~ 3.6V
No
Board(s)
IIM-42652
DK-42652
DK-42652
IIM-42652 DEVELOPMENT KIT
TDK InvenSense
19
In Stock
1 : ¥1,024.26000
Bulk
Bulk
Active
Accelerometer, Gyroscope
±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±2000°/sec
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
1.71V ~ 3.6V
No
Board(s)
IIM-42652
Showing
of 2

Sensor Evaluation Boards


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.