73304-111LF | |
---|---|
DigiKey Part Number | 609-5818-2-ND - Tape & Reel (TR) 609-5818-1-ND - Cut Tape (CT) 609-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73304-111LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73304-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | -50°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.66600 | ¥166.66 |
25 | ¥15.95320 | ¥398.83 |
50 | ¥15.59860 | ¥779.93 |
100 | ¥14.89010 | ¥1,489.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥13.47191 | ¥3,098.54 |
460 | ¥12.40822 | ¥5,707.78 |
1,150 | ¥10.63563 | ¥12,230.97 |
1,610 | ¥10.28107 | ¥16,552.52 |
5,750 | ¥9.43024 | ¥54,223.88 |