GMJXHT-MM-S-88

DigiKey Part Number
2092-GMJXHT-MM-S-88-ND
Manufacturer
Manufacturer Product Number
GMJXHT-MM-S-88
Description
8P8C MOD JACK, MIDMOUNT, SHIELDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GMJXHT-MM-S-88 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Mid Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥16.48500¥164.85
25¥15.78200¥394.55
40¥15.43175¥617.27
80¥14.73100¥1,178.48
240¥13.32779¥3,198.67
480¥12.27579¥5,892.38
960¥10.52203¥10,101.15
2,400¥9.82059¥23,569.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.