CRJ043-1-TH

DigiKey Part Number
2223-CRJ043-1-TH-ND
Manufacturer
Manufacturer Product Number
CRJ043-1-TH
Description
RJ JACK, 1 PORT, 8P8C, 6U, SHIEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
CRJ043-1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
0°C ~ 70°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.68000¥15.68
10¥13.63600¥136.36
25¥13.06000¥326.50
40¥12.77025¥510.81
80¥12.18950¥975.16
230¥11.02826¥2,536.50
440¥10.15759¥4,469.34
1,300¥8.70650¥11,318.45
2,600¥8.12607¥21,127.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.