CRJ028-1H-TH | |
---|---|
DigiKey Part Number | 2223-CRJ028-1H-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ028-1H-TH |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ028-1H-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.15000 | ¥171.50 |
25 | ¥16.41960 | ¥410.49 |
40 | ¥16.05225 | ¥642.09 |
80 | ¥15.32363 | ¥1,225.89 |
230 | ¥13.86422 | ¥3,188.77 |
440 | ¥12.76961 | ¥5,618.63 |
1,350 | ¥10.94531 | ¥14,776.17 |
2,700 | ¥10.21561 | ¥27,582.15 |