RJMG212S21130ER | |
---|---|
DigiKey Part Number | 664-RJMG212S21130ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG212S21130ER |
Description | RJMG212S21130ER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG212S21130ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.376" (9.55mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Filter | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥39.08500 | ¥390.85 |
35 | ¥36.92400 | ¥1,292.34 |
70 | ¥36.02329 | ¥2,521.63 |
105 | ¥34.22190 | ¥3,593.30 |
245 | ¥31.71016 | ¥7,768.99 |