1840437-1 | |
---|---|
DigiKey Part Number | 1419-1060-2-ND - Tape & Reel (TR) 1419-1060-1-ND - Cut Tape (CT) 1419-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1840437-1 |
Description | CONN JACK 1 PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Port RJ45Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1840437-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TRP Connector B.V. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.290" (7.37mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Brass | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
10 | ¥75.17400 | ¥751.74 |
25 | ¥70.81840 | ¥1,770.46 |
50 | ¥69.00260 | ¥3,450.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥67.18667 | ¥8,062.40 |
240 | ¥59.92325 | ¥14,381.58 |
600 | ¥56.29165 | ¥33,774.99 |
840 | ¥52.66000 | ¥44,234.40 |
1,200 | ¥49.75463 | ¥59,705.56 |