08C2-1X1T-03

DigiKey Part Number
507-1449-ND
Manufacturer
Manufacturer Product Number
08C2-1X1T-03
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, DualThrough Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
08C2-1X1T-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.170" (29.72mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.97000¥34.97
10¥31.75600¥317.56
25¥30.07760¥751.94
40¥29.37875¥1,175.15
80¥27.97900¥2,238.32
420¥24.62940¥10,344.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.