ARJU31B-MCSN-A-AD-ELT2 | |
---|---|
DigiKey Part Number | ARJU31B-MCSN-A-AD-ELT2-ND |
Manufacturer | |
Manufacturer Product Number | ARJU31B-MCSN-A-AD-ELT2 |
Description | CONN JACK 1PORT 1000 BASE-TX PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, DualThrough Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJU31B-MCSN-A-AD-ELT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.202" (30.52mm) | |
LED Color | Green - Green, Orange | |
Number of Cores per Jack | 12 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥52.28800 | ¥522.88 |
25 | ¥49.25880 | ¥1,231.47 |
40 | ¥47.99650 | ¥1,919.86 |
80 | ¥46.73325 | ¥3,738.66 |
240 | ¥44.47421 | ¥10,673.81 |