JW0-0013NL | |
---|---|
DigiKey Part Number | 553-1720-ND |
Manufacturer | |
Manufacturer Product Number | JW0-0013NL |
Description | CONN JACK 1PORT 1000 BASE-TX PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, DualThrough Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JW0-0013NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.221" (31.01mm) | |
LED Color | Green - Orange, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
10 | ¥99.40400 | ¥994.04 |
25 | ¥95.58200 | ¥2,389.55 |
50 | ¥91.75780 | ¥4,587.89 |
100 | ¥86.65940 | ¥8,665.94 |
250 | ¥79.01312 | ¥19,753.28 |
450 | ¥73.91560 | ¥33,262.02 |
950 | ¥67.79846 | ¥64,408.54 |