2274845-1 | |
---|---|
DigiKey Part Number | A125248TR-ND - Tape & Reel (TR) A125248CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2274845-1 |
Description | CONN CFP2 RCPT 104POS SLD RA SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 104 Position CFP2 Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274845-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | CFP2 | |
Number of Positions | 104 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.69000 | ¥286.69 |
10 | ¥236.60700 | ¥2,366.07 |
25 | ¥219.92760 | ¥5,498.19 |
50 | ¥207.79180 | ¥10,389.59 |
100 | ¥203.24270 | ¥20,324.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥201.72557 | ¥60,517.67 |