SI-60062-F

DigiKey Part Number
507-SI-60062-F-ND
Manufacturer
Manufacturer Product Number
SI-60062-F
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
SI-60062-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.13000¥52.13
10¥39.89100¥398.91
25¥35.98520¥899.63
40¥34.16500¥1,366.60
80¥31.68575¥2,534.86
230¥28.34239¥6,518.75
440¥26.52382¥11,670.48
945¥24.58658¥23,234.32
2,400¥22.49664¥53,991.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.