TMC2100-TA | |
---|---|
DigiKey Part Number | 505-TMC2100-TA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2100-TA |
Description | STEPPER MOTOR DRIVER IC, STEP/DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 5.5V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.84800 | ¥488.48 |
25 | ¥46.57600 | ¥1,164.40 |
80 | ¥40.44150 | ¥3,235.32 |
250 | ¥38.62352 | ¥9,655.88 |
500 | ¥35.21580 | ¥17,607.90 |
1,000 | ¥30.67175 | ¥30,671.75 |
2,500 | ¥29.53576 | ¥73,839.40 |