Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,888 In Stock | 1 : ¥41.71000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | Vertical | Solder | 0.646" (16.40mm) | Yellow - Green | 4 | Shielded | Board Guide | User Selectable | - | - | 0°C ~ 70°C | |||
1,650 In Stock | 1 : ¥44.99000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | -40°C ~ 85°C | |||
3,364 In Stock | 1 : ¥53.94000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
1,363 In Stock | 1 : ¥54.27000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Does Not Contain LED | 4 | Shielded | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
2,856 In Stock | 1 : ¥66.99000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.689" (17.50mm) | Yellow - Green | 4 | Shielded | Board Guide | User Selectable | Tin | Gold | -40°C ~ 85°C | |||
1,287 In Stock | 1 : ¥40.31000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.657" (16.70mm) | Green - Yellow | 4 | Unshielded | Board Lock | User Selectable | Copper Alloy | Gold | 0°C ~ 70°C | |||
2,914 In Stock | 1 : ¥46.30000 Tray | Tray | Active | RJ45 | 1 | 1 | - | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green - Yellow | 4 | Unshielded | Board Guide | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
1,023 In Stock | 1 : ¥55.58000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | Vertical | Solder | 0.667" (16.94mm) | Does Not Contain LED | 4 | Shielded | Board Guide | User Selectable | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 450 : ¥32.56227 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | Vertical | Solder | 0.663" (16.85mm) | Green - Yellow | 4 | Shielded | Board Guide | User Selectable | Copper Alloy | Gold | -40°C ~ 85°C |