TMJD0012BENL | |
---|---|
DigiKey Part Number | 931-TMJD0012BENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD0012BENL |
Description | CONN JACK 1PORT 100 BASE-T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJD0012BENL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.657" (16.70mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Nickel | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
100 | ¥33.16760 | ¥3,316.76 |
500 | ¥31.40250 | ¥15,701.25 |