G3LX-188S1-FF-GY1 | |
---|---|
DigiKey Part Number | 2092-G3LX-188S1-FF-GY1-ND |
Manufacturer | |
Manufacturer Product Number | G3LX-188S1-FF-GY1 |
Description | CONN JACK 1PORT PCB VERTICAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G3LX-188S1-FF-GY1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥42.03400 | ¥420.34 |
25 | ¥39.80760 | ¥995.19 |
40 | ¥38.88375 | ¥1,555.35 |
100 | ¥37.03200 | ¥3,703.20 |
300 | ¥32.40273 | ¥9,720.82 |
500 | ¥31.47688 | ¥15,738.44 |
1,000 | ¥26.84795 | ¥26,847.95 |
2,400 | ¥24.99636 | ¥59,991.26 |