JXD2-0Z10NL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 216
Unit Price: ¥34.23000
Datasheet

JXD2-0Z10NL

DigiKey Part Number
553-JXD2-0Z10NL-ND
Manufacturer
Manufacturer Product Number
JXD2-0Z10NL
Description
CONN JACK 1PORT 100 BASE-TX PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXD2-0Z10NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.667" (16.94mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.85000¥48.85
10¥44.34900¥443.49
25¥42.00480¥1,050.12
40¥41.02850¥1,641.14
120¥39.07458¥4,688.95
240¥34.19042¥8,205.70
480¥33.21363¥15,942.54
960¥28.32921¥27,196.04
2,400¥26.37547¥63,301.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.