1018790000 | |
---|---|
DigiKey Part Number | 281-3297-ND |
Manufacturer | |
Manufacturer Product Number | 1018790000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide (PA), Nylon | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.16000 | ¥200.16 |
10 | ¥175.29600 | ¥1,752.96 |
30 | ¥167.72367 | ¥5,031.71 |
50 | ¥162.31440 | ¥8,115.72 |
100 | ¥156.90330 | ¥15,690.33 |
250 | ¥148.24672 | ¥37,061.68 |
500 | ¥143.91836 | ¥71,959.18 |