RCP-5SPFFV-TCU7001 | |
---|---|
DigiKey Part Number | 1754-1468-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFV-TCU7001 |
Description | RJ45 C SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
10 | ¥90.41000 | ¥904.10 |
25 | ¥86.93680 | ¥2,173.42 |
50 | ¥83.45820 | ¥4,172.91 |
100 | ¥78.82160 | ¥7,882.16 |
250 | ¥71.86656 | ¥17,966.64 |
500 | ¥67.23018 | ¥33,615.09 |
1,000 | ¥61.66629 | ¥61,666.29 |