SS-39100-002

DigiKey Part Number
380-1014-ND
Manufacturer
Manufacturer Product Number
SS-39100-002
Description
CONN MOD PLUG 8P8C UNSHIELDED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6
Ingress Protection
-
Termination
IDC
Length
0.885" (22.48mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥10.31200¥103.12
25¥9.86800¥246.70
50¥9.64980¥482.49
100¥9.21140¥921.14
250¥8.33428¥2,083.57
500¥7.67616¥3,838.08
1,000¥6.57967¥6,579.67
3,000¥6.14099¥18,422.97
Manufacturers Standard Package